Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860020378023

Subtotal (1 box of 300 units)*

£184.80

(exc. VAT)

£221.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£0.616£184.80

*price indicative

RS Stock No.:
163-6174
Mfr. Part No.:
860020378023
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

3300µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

1.2A

Leakage Current

528 μA

Series

WCAP-ATG5

Dissipation Factor

15

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links