Wurth Elektronik 1800 μF Capacitor 16V dc, Radial, Through Hole - 860020378020 Radial Lead
- RS Stock No.:
- 163-6171
- Mfr. Part No.:
- 860020378020
- Brand:
- Wurth Elektronik
Subtotal (1 box of 300 units)*
£135.30
(exc. VAT)
£162.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | £0.451 | £135.30 |
*price indicative
- RS Stock No.:
- 163-6171
- Mfr. Part No.:
- 860020378020
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 1800μF | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 920mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 288μA | |
| Series | WCAP-ATG5 | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 1800μF | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 920mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 288μA | ||
Series WCAP-ATG5 | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Related links
- Wurth Elektronik 1800 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 1800 μF Capacitor 16V dc Through Hole - 860160375036 Radial Lead
- Wurth Elektronik 1800 μF Capacitor 25V dc Through Hole - 860160480032 Radial Lead
- Wurth Elektronik 1800 μF Capacitor 63V dc Through Hole - 860010780027 Radial Lead
- Wurth Elektronik 1800 μF Capacitor 35V dc, Through Hole - 860020580021 Radial Lead
- Wurth Elektronik 1800 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 1800 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 1800 μF Capacitor 10V dc, Through Hole - 860020275019 Radial Lead
