Wurth Elektronik 10000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860010483029

Subtotal (1 tray of 100 units)*

£342.30

(exc. VAT)

£410.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +£3.423£342.30

*price indicative

RS Stock No.:
163-6106
Mfr. Part No.:
860010483029
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 41mm

Height

41mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Tolerance

±20%

Leakage Current

2500 μA

Ripple Current

3.69A

Series

WCAP-ATG8

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Related links