Wurth Elektronik 270μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 163-5956
- Mfr. Part No.:
- 875115352003
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 163-5956
- Mfr. Part No.:
- 875115352003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 270µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 11mΩ | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20% | |
| Height | 8.7mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 8.7 (Dia) x 8.7mm | |
| Series | WCAP-PSHP | |
| Ripple Current | 4.8A | |
| Leakage Current | 432 μA | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Lifetime | 2000h | |
| Dissipation Factor | 10% | |
| Diameter | 8.7mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 270µF | ||
Dielectric Material Family Aluminium | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 11mΩ | ||
Lead Pitch 3.1mm | ||
Tolerance ±20% | ||
Height 8.7mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8.7 (Dia) x 8.7mm | ||
Series WCAP-PSHP | ||
Ripple Current 4.8A | ||
Leakage Current 432 μA | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Lifetime 2000h | ||
Dissipation Factor 10% | ||
Diameter 8.7mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSHP series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSHP are miniaturised polymer electrolytic capacitor series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Reflow soldering is recommended
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Reflow soldering is recommended

