Wurth Elektronik 180μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 163-5857
- Mfr. Part No.:
- 875075155001
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 163-5857
- Mfr. Part No.:
- 875075155001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 180µF | |
| Voltage | 6.3V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 8mΩ | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 8mm | |
| Dimensions | 11.7 (Dia) x 8mm | |
| Series | WCAP-PSLC | |
| Diameter | 11.7mm | |
| Lifetime | 2000h | |
| Dissipation Factor | 8% | |
| Leakage Current | 226.8 μA | |
| Polarised | Polar | |
| Ripple Current | 5.2A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 180µF | ||
Voltage 6.3V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 8mΩ | ||
Lead Pitch 3.1mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 8mm | ||
Dimensions 11.7 (Dia) x 8mm | ||
Series WCAP-PSLC | ||
Diameter 11.7mm | ||
Lifetime 2000h | ||
Dissipation Factor 8% | ||
Leakage Current 226.8 μA | ||
Polarised Polar | ||
Ripple Current 5.2A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLC large capacitance SMD aluminium Polymer series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended

