Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865230545004

Subtotal (1 reel of 900 units)*

£124.20

(exc. VAT)

£149.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +£0.138£124.20

*price indicative

RS Stock No.:
163-5840
Mfr. Part No.:
865230545004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

7.7 (Dia.) x 6.15mm

Height

6.15mm

Minimum Operating Temperature

-40°C

Diameter

7.7mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

5000h

Polarised

Polar

Ripple Current

57mA

Tolerance

±20%

Leakage Current

11.55 μA

Series

WCAP-AS5H

Dissipation Factor

13

COO (Country of Origin):
CN

Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series


WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended

Related links