Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865230543003

Subtotal (1 reel of 1000 units)*

£129.00

(exc. VAT)

£155.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.129£129.00

*price indicative

RS Stock No.:
163-5839
Mfr. Part No.:
865230543003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 6.15mm

Height

6.15mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.2mm

Polarised

Polar

Leakage Current

7.7 μA

Series

WCAP-AS5H

Ripple Current

42mA

Tolerance

±20%

Dissipation Factor

13

COO (Country of Origin):
CN

Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series


WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended

Related links