Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865230257007
- RS Stock No.:
- 163-5822
- Mfr. Part No.:
- 865230257007
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
£211.50
(exc. VAT)
£254.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.423 | £211.50 |
*price indicative
- RS Stock No.:
- 163-5822
- Mfr. Part No.:
- 865230257007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 470µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10.5 (Dia.) x 9.85mm | |
| Height | 9.85mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 4.5mm | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 47 μA | |
| Series | WCAP-AS5H | |
| Ripple Current | 280mA | |
| Dissipation Factor | 28 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10.5 (Dia.) x 9.85mm | ||
Height 9.85mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.5mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 47 μA | ||
Series WCAP-AS5H | ||
Ripple Current 280mA | ||
Dissipation Factor 28 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series
WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865230257007
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102P
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102AP
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060240001

