Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865090342003

Subtotal (1 reel of 1000 units)*

£122.00

(exc. VAT)

£146.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.122£122.00

*price indicative

RS Stock No.:
163-5768
Mfr. Part No.:
865090342003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 4.85mm

Height

4.85mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.4mm

Lifetime

1000h

Series

WCAP-ASLU

Polarised

Polar

Leakage Current

0.704 μA

Tolerance

±20%

Ripple Current

37mA

Dissipation Factor

18

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended

Related links