Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865090145008
- RS Stock No.:
- 163-5753
- Mfr. Part No.:
- 865090145008
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 900 units)*
£158.40
(exc. VAT)
£189.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | £0.176 | £158.40 |
*price indicative
- RS Stock No.:
- 163-5753
- Mfr. Part No.:
- 865090145008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 330µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 7.7 (Dia.) x 6.15mm | |
| Height | 6.15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 7.7mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.2mm | |
| Leakage Current | 4.158 μA | |
| Ripple Current | 155mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | WCAP-ASLU | |
| Dissipation Factor | 26 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 7.7 (Dia.) x 6.15mm | ||
Height 6.15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 7.7mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 2.2mm | ||
Leakage Current 4.158 μA | ||
Ripple Current 155mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series WCAP-ASLU | ||
Dissipation Factor 26 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Related links
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865090145008
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J470AR
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- NIC Components 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - NACZ331M6.3V6.3X8TR13F
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J102MNL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J101R

