Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865090140001

Subtotal (1 reel of 2000 units)*

£166.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.083£166.00

*price indicative

RS Stock No.:
163-5748
Mfr. Part No.:
865090140001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 3.85mm

Height

3.85mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

1mm

Lifetime

1000h

Polarised

Polar

Leakage Current

0.4 μA

Tolerance

±20%

Series

WCAP-ASLU

Ripple Current

15mA

Dissipation Factor

26

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended

Related links