Nichicon 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCW0J471MNL1GS

Subtotal (1 reel of 500 units)*

£112.00

(exc. VAT)

£134.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.224£112.00

*price indicative

RS Stock No.:
162-0467
Mfr. Part No.:
UCW0J471MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Ripple Current

600mA

Tolerance

±20%

Leakage Current

3 μA

Series

CW

Polarised

Polar

Related links