Nichicon 3.3μF Electrolytic Capacitor 80V dc, Surface Mount - UCD1K3R3MCL1GS

Discontinued
RS Stock No.:
162-0458
Mfr. Part No.:
UCD1K3R3MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

3.3µF

Voltage

80V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Ripple Current

25mA

Series

CD

COO (Country of Origin):
CN

CD Series Low Impedance


Related links