Nichicon 330μF Electrolytic Capacitor 6.3V dc, Surface Mount - UCW0J331MCL1GS
- RS Stock No.:
- 162-0454
- Mfr. Part No.:
- UCW0J331MCL1GS
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-0454
- Mfr. Part No.:
- UCW0J331MCL1GS
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 330µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 8.7mm | |
Height | 8.7mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Leakage Current | 3 μA | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 230mA | |
Series | CW | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 8.7mm | ||
Height 8.7mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 230mA | ||
Series CW | ||