Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Nichicon 220μF Electrolytic Capacitor 10V dc, Surface Mount - UUD1A221MCL1GS
RS Stock No.:
162-0443
Mfr. Part No.:
UUD1A221MCL1GS
Brand:
Nichicon
View this category
Discontinued product
RS Stock No.:
162-0443
Mfr. Part No.:
UUD1A221MCL1GS
Brand:
Nichicon
Technical Reference
Legislation and Compliance
Product Details
Specifications
UD Series ALUMINUM ELECTROLYTIC CAPACITORS Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Aluminium Electrolytic Capacitors UD Series 105°C
Long-life Surface mount type
Lead-free construction
Attribute
Value
Capacitance
220µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
2000h
Series
UD
Polarised
Polar
Leakage Current
0.88 μA
Ripple Current
280mA
Tolerance
±20%