Nichicon 5600μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J562MHD
- RS Stock No.:
- 162-0367
- Mfr. Part No.:
- UPW0J562MHD
- Brand:
- Nichicon
Subtotal (1 box of 100 units)*
£78.10
(exc. VAT)
£93.70
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
100 + | £0.781 | £78.10 |
*price indicative
- RS Stock No.:
- 162-0367
- Mfr. Part No.:
- UPW0J562MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 5600µF | |
Voltage | 6.3V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 35.5mm | |
Height | 35.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 7000h | |
Tolerance | ±20% | |
Ripple Current | 2.51A | |
Series | PW | |
Leakage Current | 4 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 5600µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 7000h | ||
Tolerance ±20% | ||
Ripple Current 2.51A | ||
Series PW | ||
Leakage Current 4 μA | ||
- COO (Country of Origin):
- CN