- RS Stock No.:
- 162-0348
- Mfr. Part No.:
- UBX2A560MPL
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 162-0348
- Mfr. Part No.:
- UBX2A560MPL
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BX Series High Temperature
Specifications
Attribute | Value |
---|---|
Capacitance | 56µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Series | BX |
Leakage Current | 4 μA |
Ripple Current | 640mA |
Tolerance | ±20% |
- RS Stock No.:
- 162-0348
- Mfr. Part No.:
- UBX2A560MPL
- Brand:
- Nichicon