Vishay 680μF Electrolytic Capacitor 63V dc, Surface Mount - MAL224699812E3
- RS Stock No.:
- 159-6151
- Mfr. Part No.:
- MAL224699812E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-6151
- Mfr. Part No.:
- MAL224699812E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 21 x 19 x 17.5mm | |
| Height | 17.5mm | |
| Length | 21mm | |
| Depth | 19mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 5000h | |
| Lead Pitch | 6.5mm | |
| Tolerance | ±20% | |
| Automotive Standard | AEC-Q200, IEC 60384-18 | |
| Polarised | Polar | |
| Series | CTI-V | |
| Leakage Current | 428 μA | |
| Ripple Current | 1.15A | |
| Dissipation Factor | 0.1% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 21 x 19 x 17.5mm | ||
Height 17.5mm | ||
Length 21mm | ||
Depth 19mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 5000h | ||
Lead Pitch 6.5mm | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200, IEC 60384-18 | ||
Polarised Polar | ||
Series CTI-V | ||
Leakage Current 428 μA | ||
Ripple Current 1.15A | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
Aluminium Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance, High Vibration Capability
Extended useful life: up to 6000 h at 125 °C
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
Advanced temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
Advanced temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering
