Vishay 220μF Electrolytic Capacitor 63V dc, Surface Mount - MAL226099805E3
- RS Stock No.:
- 159-6129
- Mfr. Part No.:
- MAL226099805E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-6129
- Mfr. Part No.:
- MAL226099805E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 18.6 x 16.6 x 17.5mm | |
| Height | 17.5mm | |
| Length | 18.6mm | |
| Depth | 16.6mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +150°C | |
| Lead Pitch | 6.5mm | |
| Lifetime | 1500h | |
| Ripple Current | 0.5A | |
| Automotive Standard | AEC-Q200, IEC 60384-18 | |
| Series | CLA-V | |
| Polarised | Polar | |
| Leakage Current | 139 μA | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.1% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 18.6 x 16.6 x 17.5mm | ||
Height 17.5mm | ||
Length 18.6mm | ||
Depth 16.6mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 6.5mm | ||
Lifetime 1500h | ||
Ripple Current 0.5A | ||
Automotive Standard AEC-Q200, IEC 60384-18 | ||
Series CLA-V | ||
Polarised Polar | ||
Leakage Current 139 μA | ||
Tolerance ±20% | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
Aluminium Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance High Vibration Capability
Useful life: up to 2000 h at 150 °C
High reliability
Low ESR
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
High temperature environment, high peak load
Automotive, industrial
Smoothing, filtering, buffering
High reliability
Low ESR
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
High temperature environment, high peak load
Automotive, industrial
Smoothing, filtering, buffering
