Vishay 1000μF Electrolytic Capacitor 50V dc, Surface Mount - MAL224699111E3
- RS Stock No.:
- 159-6097
- Mfr. Part No.:
- MAL224699111E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-6097
- Mfr. Part No.:
- MAL224699111E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 18.6 x 16.6 x 22mm | |
Height | 22mm | |
Length | 18.6mm | |
Depth | 16.6mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 6000h | |
Lead Pitch | 6.5mm | |
Polarised | Polar | |
Series | CTI-V | |
Automotive Standard | AEC-Q200, IEC 60384-18 | |
Leakage Current | 500 μA | |
Tolerance | ±20% | |
Ripple Current | 1.5A | |
Dissipation Factor | 0.1% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 18.6 x 16.6 x 22mm | ||
Height 22mm | ||
Length 18.6mm | ||
Depth 16.6mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 6000h | ||
Lead Pitch 6.5mm | ||
Polarised Polar | ||
Series CTI-V | ||
Automotive Standard AEC-Q200, IEC 60384-18 | ||
Leakage Current 500 μA | ||
Tolerance ±20% | ||
Ripple Current 1.5A | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
Aluminium Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance, High Vibration Capability
Extended useful life: up to 6000 h at 125 °C
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
Advanced temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
Advanced temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering