Vishay 4700μF Electrolytic Capacitor 10V dc, Surface Mount - MAL225099417E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
159-6096
Mfr. Part No.:
MAL225099417E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

21 x 19 x 17.5mm

Height

17.5mm

Length

21mm

Depth

19mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

6.5mm

Lifetime

10000h

Polarised

Polar

Tolerance

±20%

Ripple Current

1.4A

Series

CRZ-V

Automotive Standard

AEC-Q200, IEC 60384-18

Leakage Current

470 μA

Dissipation Factor

0.26%

COO (Country of Origin):
AT
Aluminium Electrolytic Capacitors SMD (Chip), Very Low Z, High Vibration Capability

Extended useful life: up to 10 000 h at 105 °C
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Very low impedance, very high ripple current
Charge and discharge proof, no peak current limitation
Parts for advanced high temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering