Vishay 470μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - MAL225099706E3

Discontinued
RS Stock No.:
159-5984
Mfr. Part No.:
MAL225099706E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

80V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

18.6 x 16.6 x 22mm

Height

22mm

Length

18.6mm

Depth

16.6mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

6.5mm

Leakage Current

376 μA

Ripple Current

1.4A

Polarised

Polar

Series

CRZ-V

Automotive Standard

AEC-Q200

Tolerance

±20%

Dissipation Factor

0.1%

COO (Country of Origin):
AT
Aluminium Electrolytic Capacitors SMD (Chip), Very Low Z, High Vibration Capability

Extended useful life: up to 10 000 h at 105 °C
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Very low impedance, very high ripple current
Charge and discharge proof, no peak current limitation
Parts for advanced high temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering

Related links