Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - MAL225099014E3

Bulk discount available

Subtotal (1 reel of 150 units)*

£231.75

(exc. VAT)

£278.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
150 - 150£1.545£231.75
300 - 600£1.468£220.20
750 +£1.391£208.65

*price indicative

RS Stock No.:
159-5980
Mfr. Part No.:
MAL225099014E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

18.6 x 16.6 x 17.5mm

Height

17.5mm

Length

18.6mm

Depth

16.6mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

6.5mm

Lifetime

10000h

Polarised

Polar

Tolerance

±20%

Leakage Current

350 μA

Automotive Standard

AEC-Q200

Ripple Current

1.35A

Series

CRZ-V

Dissipation Factor

0.14%

COO (Country of Origin):
AT
Aluminium Electrolytic Capacitors SMD (Chip), Very Low Z, High Vibration Capability

Extended useful life: up to 10 000 h at 105 °C
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Very low impedance, very high ripple current
Charge and discharge proof, no peak current limitation
Parts for advanced high temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering

Related links