Vishay 1500μF Electrolytic Capacitor 50V dc, Surface Mount - MAL225099117E3
- RS Stock No.:
- 159-5979
- Mfr. Part No.:
- MAL225099117E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-5979
- Mfr. Part No.:
- MAL225099117E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1500µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 21 x 19 x 22mm | |
Height | 22mm | |
Length | 21mm | |
Depth | 19mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 6.5mm | |
Lifetime | 10000h | |
Polarised | Polar | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200, IEC 60384-18 | |
Series | CRZ-V | |
Leakage Current | 750 μA | |
Ripple Current | 1.47A | |
Dissipation Factor | 0.12% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1500µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 21 x 19 x 22mm | ||
Height 22mm | ||
Length 21mm | ||
Depth 19mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 6.5mm | ||
Lifetime 10000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200, IEC 60384-18 | ||
Series CRZ-V | ||
Leakage Current 750 μA | ||
Ripple Current 1.47A | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- AT
Aluminium Electrolytic Capacitors SMD (Chip), Very Low Z, High Vibration Capability
Extended useful life: up to 10 000 h at 105 °C
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Very low impedance, very high ripple current
Charge and discharge proof, no peak current limitation
Parts for advanced high temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Very low impedance, very high ripple current
Charge and discharge proof, no peak current limitation
Parts for advanced high temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering