Vishay 1000μF Electrolytic Capacitor 63V dc, Through Hole - MAL224658102E3
- RS Stock No.:
- 159-5969
- Mfr. Part No.:
- MAL224658102E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-5969
- Mfr. Part No.:
- MAL224658102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 18.5 Dia. x 33.5mm | |
| Height | 33.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18.5mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 6000h | |
| Automotive Standard | AEC-Q200 | |
| Series | RTI-V | |
| Tolerance | ±20% | |
| Leakage Current | 633 μA | |
| Polarised | Polar | |
| Ripple Current | 1A | |
| Dissipation Factor | 0.1% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18.5 Dia. x 33.5mm | ||
Height 33.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18.5mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 7.5mm | ||
Lifetime 6000h | ||
Automotive Standard AEC-Q200 | ||
Series RTI-V | ||
Tolerance ±20% | ||
Leakage Current 633 μA | ||
Polarised Polar | ||
Ripple Current 1A | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
Aluminium Electrolytic Capacitors Radial, High Temperature, Low Impedance, High Vibration Capability
Very long useful life: 4000 h to 6000 h at 125 °C
High stability, high reliability
Very low ESR
AEC-Q200 qualified
Excellent ripple current capability
High vibration resistance up to 50 g
Polarized aluminum electrolytic capacitors,non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue PET sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for industrial, automotive, Telecommunications and military
Smoothing, filtering and buffering
High stability, high reliability
Very low ESR
AEC-Q200 qualified
Excellent ripple current capability
High vibration resistance up to 50 g
Polarized aluminum electrolytic capacitors,non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue PET sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for industrial, automotive, Telecommunications and military
Smoothing, filtering and buffering
