Vishay 1000μF Electrolytic Capacitor 50V dc, Through Hole - MAL225051102E3
- RS Stock No.:
- 159-5965
- Mfr. Part No.:
- MAL225051102E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-5965
- Mfr. Part No.:
- MAL225051102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 16.5 Dia. x 27mm | |
Height | 27mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 10000h | |
Tolerance | ±20% | |
Ripple Current | 1.8A | |
Polarised | Polar | |
Leakage Current | 503 μA | |
Automotive Standard | AEC-Q200 | |
Series | RMI-V | |
Dissipation Factor | 0.1% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16.5 Dia. x 27mm | ||
Height 27mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Tolerance ±20% | ||
Ripple Current 1.8A | ||
Polarised Polar | ||
Leakage Current 503 μA | ||
Automotive Standard AEC-Q200 | ||
Series RMI-V | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
Aluminium Electrolytic Capacitors Radial Miniature, Low Impedance, High Vibration Capability
Very long useful life: 7000 h to 10 000 h at
105 °C, high stability, high reliability
Very low impedance and low ESR in smaller case sizes than the 136 RVI series
Excellent ripple current capability
High vibration resistance up to 50 g
AEC-Q200 qualified
Polarized aluminum electrolytic capacitors, non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, automotive, and Telecommunications
Smoothing, filtering, buffering
105 °C, high stability, high reliability
Very low impedance and low ESR in smaller case sizes than the 136 RVI series
Excellent ripple current capability
High vibration resistance up to 50 g
AEC-Q200 qualified
Polarized aluminum electrolytic capacitors, non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, automotive, and Telecommunications
Smoothing, filtering, buffering