KEMET 120μF Aluminium Electrolytic Capacitor 260V ac, Snap-In - 120MS26ACMK1STD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
151-1541
Mfr. Part No.:
120MS26ACMK1STD
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

120µF

Voltage

260V ac

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

39 x 116mm

Height

116mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @ +60 °C

Tolerance

±10%

Series

MS

COO (Country of Origin):
CN
KEMET's Motor Start Capacitors are housed in a round molded case meeting creepage and clearance distances according to IEC 60335-1 and flammability ratings according to UL94-V1. They feature double 6.3 mm quick connect terminals.

KEMET's MS/MD Series of aluminum electrolytic capacitors are designed for intermittent duty only and capable of withstanding the AC voltage applied to the motor during starting. The capacitor construction is comprised of either double anode or O-style (double anode and floating cathode) windings, which are housed in a molded plastic case. KEMET's MD Series is VDE approved to IEC 60252-2 for the defined ratings.

Intermittent AC motor starting
6.3 mm double amp tags (quick connect types)
VDE approved to IEC 60252–2