KEMET 70μF Aluminium Electrolytic Capacitor 220V ac, Snap-In - 070MS22ABMA1STD
- RS Stock No.:
- 151-1530
- Mfr. Part No.:
- 070MS22ABMA1STD
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 151-1530
- Mfr. Part No.:
- 070MS22ABMA1STD
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 70µF | |
| Voltage | 220V ac | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 39 x 90mm | |
| Height | 90mm | |
| Minimum Operating Temperature | -20°C | |
| Diameter | 39mm | |
| Maximum Operating Temperature | +60°C | |
| Lifetime | 500 h @ +60 °C | |
| Series | MS | |
| Tolerance | 0 to +25% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 70µF | ||
Voltage 220V ac | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 39 x 90mm | ||
Height 90mm | ||
Minimum Operating Temperature -20°C | ||
Diameter 39mm | ||
Maximum Operating Temperature +60°C | ||
Lifetime 500 h @ +60 °C | ||
Series MS | ||
Tolerance 0 to +25% | ||
- COO (Country of Origin):
- CN
KEMET's Motor Start Capacitors are housed in a round molded case meeting creepage and clearance distances according to IEC 60335-1 and flammability ratings according to UL94-V1. They feature double 6.3 mm quick connect terminals.
KEMET's MS/MD Series of aluminum electrolytic capacitors are designed for intermittent duty only and capable of withstanding the AC voltage applied to the motor during starting. The capacitor construction is comprised of either double anode or O-style (double anode and floating cathode) windings, which are housed in a molded plastic case. KEMET's MD Series is VDE approved to IEC 60252-2 for the defined ratings.
Intermittent AC motor starting
6.3 mm double amp tags (quick connect types)
VDE approved to IEC 60252–2
6.3 mm double amp tags (quick connect types)
VDE approved to IEC 60252–2
