Nippon Chemi-Con 10μF Electrolytic Capacitor 250V dc, Through Hole - ESMQ251ELL100MJC5S
- RS Stock No.:
- 146-8530
- Mfr. Part No.:
- ESMQ251ELL100MJC5S
- Brand:
- Nippon Chemi-Con
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-8530
- Mfr. Part No.:
- ESMQ251ELL100MJC5S
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nippon Chemi-Con | |
Capacitance | 10µF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10.5 (Dia.) x 14mm | |
Height | 14mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10.5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Series | SMQ | |
Polarised | Polar | |
Ripple Current | 100mArms | |
Leakage Current | 4 μA | |
Dissipation Factor | 0.2% | |
Select all | ||
---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 10µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10.5 (Dia.) x 14mm | ||
Height 14mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Series SMQ | ||
Polarised Polar | ||
Ripple Current 100mArms | ||
Leakage Current 4 μA | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- JP
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant