- RS Stock No.:
- 146-8494
- Mfr. Part No.:
- ESMQ160ELL102MJC5S
- Brand:
- CHEMI-CON
1110 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.578
(exc. VAT)
£0.694
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | £0.578 | £5.78 |
20 - 40 | £0.548 | £5.48 |
50 + | £0.521 | £5.21 |
*price indicative |
- RS Stock No.:
- 146-8494
- Mfr. Part No.:
- ESMQ160ELL102MJC5S
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10.5 (Dia.) x 14mm |
Height | 14mm |
Minimum Operating Temperature | -40°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 4 μA |
Polarised | Polar |
Series | SMQ |
Ripple Current | 700mArms |
Dissipation Factor | 0.2% |
Related links
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 16V dc, Through...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 16V dc, Through...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 25V dc Through...