Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
CHEMI-CON 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - EKMH350VSN103MQ45S
RS Stock No.:
145-0336
Mfr. Part No.:
EKMH350VSN103MQ45S
Brand:
CHEMI-CON
View this category
Discontinued product
RS Stock No.:
145-0336
Mfr. Part No.:
EKMH350VSN103MQ45S
Brand:
CHEMI-CON
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Attribute
Value
Capacitance
10000µF
Voltage
35V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
26.4 (Dia.) x 45mm
Height
45mm
Minimum Operating Temperature
-40°C
Diameter
26.4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
2.87Arms
Series
KMH
Polarised
Polar
Tolerance
±20%
Leakage Current
3 mA
Dissipation Factor
0.25%