Nippon Chemi-Con 100μF Electrolytic Capacitor 400V dc, Through Hole - EKMQ401ELL101MMP1S
- RS Stock No.:
- 144-7222
- Mfr. Part No.:
- EKMQ401ELL101MMP1S
- Brand:
- Nippon Chemi-Con
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7222
- Mfr. Part No.:
- EKMQ401ELL101MMP1S
- Brand:
- Nippon Chemi-Con
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nippon Chemi-Con | |
Capacitance | 100µF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18.5 (Dia.) x 37mm | |
Height | 37mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 18.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 2000h | |
Ripple Current | 310mArms | |
Series | KMQ | |
Leakage Current | 4 μA | |
Polarised | Polar | |
Tolerance | ±20% | |
Dissipation Factor | 0.24% | |
Select all | ||
---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 100µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18.5 (Dia.) x 37mm | ||
Height 37mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Ripple Current 310mArms | ||
Series KMQ | ||
Leakage Current 4 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 0.24% | ||