CHEMI-CON 68μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EKMQ500ELL680MF11D
- RS Stock No.:
- 144-7221
- Mfr. Part No.:
- EKMQ500ELL680MF11D
- Brand:
- CHEMI-CON
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7221
- Mfr. Part No.:
- EKMQ500ELL680MF11D
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CHEMI-CON | |
Capacitance | 68µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.8 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Leakage Current | 4 μA | |
Ripple Current | 150mArms | |
Series | KMQ | |
Polarised | Polar | |
Dissipation Factor | 0.12% | |
Select all | ||
---|---|---|
Brand CHEMI-CON | ||
Capacitance 68µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.8 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Ripple Current 150mArms | ||
Series KMQ | ||
Polarised Polar | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant