- RS Stock No.:
- 144-6978
- Mfr. Part No.:
- EKMQ500ELL680MF11D
- Brand:
- CHEMI-CON
Discontinued product
- RS Stock No.:
- 144-6978
- Mfr. Part No.:
- EKMQ500ELL680MF11D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.8 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 4 μA |
Series | KMQ |
Polarised | Polar |
Ripple Current | 150mArms |
Dissipation Factor | 0.12% |