CHEMI-CON 33 μF Capacitor 350V dc, Through Hole - EKXG351ELL330ML20S Radial Lead

Subtotal (1 pack of 5 units)*

£3.47

(exc. VAT)

£4.165

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.694£3.47

*price indicative

RS Stock No.:
144-3930
Mfr. Part No.:
EKXG351ELL330ML20S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

33μF

Voltage

350V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bulk

Polarity

Polar

Height

21.5mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

16.5mm

Pin Count

2

Capacitor Ripple Current

900mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Series

KXG

Leakage Current

562μA

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

0.24%

COO (Country of Origin):
JP
For electronic ballast circuits and other long life applications

Endurance with ripple current : 8,000 to 10,000 hours at 105℃

Non solvent resistant type

RoHS2 Compliant

Related links