Nippon Chemi-Con 330μF Electrolytic Capacitor 200V dc, Through Hole - EKXG201ELL331MMP1S
- RS Stock No.:
- 144-3880
- Mfr. Part No.:
- EKXG201ELL331MMP1S
- Brand:
- Nippon Chemi-Con
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-3880
- Mfr. Part No.:
- EKXG201ELL331MMP1S
- Brand:
- Nippon Chemi-Con
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nippon Chemi-Con | |
Capacitance | 330µF | |
Voltage | 200V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18.5 (Dia.) x 37mm | |
Height | 37mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 18.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 10000h | |
Polarised | Polar | |
Ripple Current | 3220mArms | |
Tolerance | ±20% | |
Leakage Current | 2740 μA | |
Series | KXG | |
Dissipation Factor | 0.2% | |
Select all | ||
---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 330µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18.5 (Dia.) x 37mm | ||
Height 37mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Polarised Polar | ||
Ripple Current 3220mArms | ||
Tolerance ±20% | ||
Leakage Current 2740 μA | ||
Series KXG | ||
Dissipation Factor 0.2% | ||