CHEMI-CON 22μF Electrolytic Capacitor 35V dc, Through Hole - ESRG350ELL220ME07D
- RS Stock No.:
- 144-3818
- Mfr. Part No.:
- ESRG350ELL220ME07D
- Brand:
- Nippon Chemi-Con
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-3818
- Mfr. Part No.:
- ESRG350ELL220ME07D
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nippon Chemi-Con | |
Capacitance | 22µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5.5 (Dia.) x 8mm | |
Height | 8mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5.5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 2mm | |
Ripple Current | 57mArms | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Series | SRG | |
Dissipation Factor | 0.14% | |
Select all | ||
---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5.5 (Dia.) x 8mm | ||
Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Ripple Current 57mArms | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Series SRG | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
Low profile :φ4x7mm toφ18x25mm
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant