KEMET 62000μF Electrolytic Capacitor 100V dc, Screw Mount - ALS70A623NP100
- RS Stock No.:
- 144-3468
- Mfr. Part No.:
- ALS70A623NP100
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-3468
- Mfr. Part No.:
- ALS70A623NP100
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 62000µF | |
| Voltage | 100V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 77 (Dia.) x 146mm | |
| Height | 146mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 31.8mm | |
| Lifetime | 40000h | |
| Series | ALS70 | |
| Ripple Current | 31.2A | |
| Polarised | Polar | |
| Leakage Current | 6000 μA | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 11mΩ | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 62000µF | ||
Voltage 100V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 77 (Dia.) x 146mm | ||
Height 146mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 31.8mm | ||
Lifetime 40000h | ||
Series ALS70 | ||
Ripple Current 31.2A | ||
Polarised Polar | ||
Leakage Current 6000 μA | ||
Tolerance ±20% | ||
Equivalent Series Resistance 11mΩ | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
