KEMET 0.13F Electrolytic Capacitor 63V dc, Screw Mount - ALS70A134NF063

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-3460
Mfr. Part No.:
ALS70A134NF063
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.13F

Voltage

63V dc

Mounting Type

Screw Mount

Technology

Aluminium Electrolytic

Dimensions

77 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+85°C

Lifetime

40000h

Lead Pitch

31.8mm

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

Equivalent Series Resistance

9mΩ

Ripple Current

28.9A

Series

ALS70

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).