KEMET 39000μF Electrolytic Capacitor 25V dc, Screw Mount - ALS80A393DB025
- RS Stock No.:
- 144-3453
- Mfr. Part No.:
- ALS80A393DB025
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-3453
- Mfr. Part No.:
- ALS80A393DB025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 39000µF | |
| Voltage | 25V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 36 (Dia.) x 62mm | |
| Height | 62mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 12.8mm | |
| Polarised | Polar | |
| Leakage Current | 6000 μA | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 38mΩ | |
| Ripple Current | 11.7A | |
| Series | ALS80 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 39000µF | ||
Voltage 25V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 36 (Dia.) x 62mm | ||
Height 62mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 12.8mm | ||
Polarised Polar | ||
Leakage Current 6000 μA | ||
Tolerance ±20% | ||
Equivalent Series Resistance 38mΩ | ||
Ripple Current 11.7A | ||
Series ALS80 | ||
- COO (Country of Origin):
- PT
KEMET's ALS80/81 high CV screw terminal capacitors feature the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are similarly suited for high reliability and long life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS). The extended temperature range allows increased ripple currents at lower temperatures.
