KEMET 9100μF Electrolytic Capacitor 250V dc, Screw Mount - ALS70A912MF250
- RS Stock No.:
- 144-3440
- Mfr. Part No.:
- ALS70A912MF250
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-3440
- Mfr. Part No.:
- ALS70A912MF250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 9100µF | |
| Voltage | 250V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 66 (Dia.) x 105mm | |
| Height | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 66mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 38000h | |
| Lead Pitch | 28.5mm | |
| Leakage Current | 6000 μA | |
| Equivalent Series Resistance | 31mΩ | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 22.7A | |
| Series | ALS70 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 9100µF | ||
Voltage 250V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 66 (Dia.) x 105mm | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 66mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 38000h | ||
Lead Pitch 28.5mm | ||
Leakage Current 6000 μA | ||
Equivalent Series Resistance 31mΩ | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 22.7A | ||
Series ALS70 | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
