KEMET 3600μF Electrolytic Capacitor 450V dc, Screw Mount - ALS70A362QC450

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
144-3436
Mfr. Part No.:
ALS70A362QC450
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3600µF

Voltage

450V dc

Mounting Type

Screw Mount

Technology

Aluminium Electrolytic

Dimensions

90 (Dia.) x 67mm

Height

67mm

Minimum Operating Temperature

-40°C

Diameter

90mm

Maximum Operating Temperature

+85°C

Lifetime

40000h

Lead Pitch

31.8mm

Tolerance

±20%

Polarised

Polar

Leakage Current

6000 μA

Equivalent Series Resistance

61mΩ

Series

ALS70

Ripple Current

17.5A

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).