KEMET 0.27F Aluminium Electrolytic Capacitor 40V dc, Chassis Mount - ALS70A274NF040

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 12)

£54.634

(exc. VAT)

£65.561

(inc. VAT)

RS Stock No.:
144-3399
Mfr. Part No.:
ALS70A274NF040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.27F

Voltage

40V dc

Mounting Type

Chassis Mount

Technology

Aluminium Electrolytic

Dimensions

77 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+85°C

Lifetime

40000h

Lead Pitch

31.8mm

Leakage Current

6000 μA

Equivalent Series Resistance

9mΩ

Polarised

Polar

Tolerance

±20%

Ripple Current

28.8A

Series

ALS70

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).