Toshin Kogyo 47μF Electrolytic Capacitor 50V dc, Through Hole - 1HUTSJ470M0
- RS Stock No.:
- 144-3255
- Mfr. Part No.:
- 1HUTSJ470M0
- Brand:
- Toshin Kogyo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-3255
- Mfr. Part No.:
- 1HUTSJ470M0
- Brand:
- Toshin Kogyo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Toshin Kogyo | |
Capacitance | 47µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.8 (Dia.) x 12mm | |
Height | 12mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.8mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 2.5mm | |
Lifetime | 1000h | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Series | UTSJ | |
Dissipation Factor | 0.1% | |
Select all | ||
---|---|---|
Brand Toshin Kogyo | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.8 (Dia.) x 12mm | ||
Height 12mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.8mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Series UTSJ | ||
Dissipation Factor 0.1% | ||
Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors
Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.
Applications
Audio