Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors
Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.
Applications
Audio
Attribute
Value
Capacitance
1000µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
13.5 (Dia.) x 22mm
Height
22mm
Minimum Operating Temperature
-40°C
Diameter
13.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
1000h
Tolerance
±20%
Polarised
Polar
Leakage Current
3 μA
Series
UTSJ
Dissipation Factor
0.14%
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.