Toshin Kogyo 3300μF Electrolytic Capacitor 16V dc, Radial, Through Hole - 1CUTSJ332M0

Subtotal (1 bag of 50 units)*

£122.55

(exc. VAT)

£147.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
50 +£2.451£122.55

*price indicative

RS Stock No.:
144-3230
Mfr. Part No.:
1CUTSJ332M0
Brand:
Toshin Kogyo
Find similar products by selecting one or more attributes.
Select all

Brand

Toshin Kogyo

Capacitance

3300µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

17 (Dia.) x 27mm

Height

27mm

Minimum Operating Temperature

-40°C

Diameter

17mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

1000h

Tolerance

±20%

Polarised

Polar

Series

UTSJ

Leakage Current

3 μA

Dissipation Factor

0.16%

COO (Country of Origin):
JP