Toshin Kogyo 47μF Electrolytic Capacitor 16V dc, Through Hole - 1CUTSJ470M0

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
144-3223
Mfr. Part No.:
1CUTSJ470M0
Brand:
Toshin Kogyo
Find similar products by selecting one or more attributes.
Select all

Brand

Toshin Kogyo

Capacitance

47µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2mm

Polarised

Polar

Tolerance

±20%

Series

UTSJ

Leakage Current

3 μA

Dissipation Factor

0.16%

Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors


Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.

Applications


Audio