KEMET 680μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS70A681DE500

Subtotal (1 box of 50 units)*

£536.00

(exc. VAT)

£643.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£10.72£536.00

*price indicative

RS Stock No.:
144-3159
Mfr. Part No.:
ALS70A681DE500
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

680µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 82mm

Height

82mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lead Pitch

12.8mm

Lifetime

22000h

Series

ALS70

Tolerance

±20%

Ripple Current

7.5A

Leakage Current

6000 μA

Equivalent Series Resistance

368mΩ

Polarised

Polar

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Related links