KEMET 6200μF Electrolytic Capacitor 450V dc, Screw Mount - ALS70A622NJ450
- RS Stock No.:
- 144-3154
- Mfr. Part No.:
- ALS70A622NJ450
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-3154
- Mfr. Part No.:
- ALS70A622NJ450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 6200µF | |
| Voltage | 450V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 77 (Dia.) x 115mm | |
| Height | 115mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 40000h | |
| Lead Pitch | 31.8mm | |
| Tolerance | ±20% | |
| Leakage Current | 6000 μA | |
| Polarised | Polar | |
| Series | ALS70 | |
| Ripple Current | 22.9A | |
| Equivalent Series Resistance | 36mΩ | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 6200µF | ||
Voltage 450V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 77 (Dia.) x 115mm | ||
Height 115mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 40000h | ||
Lead Pitch 31.8mm | ||
Tolerance ±20% | ||
Leakage Current 6000 μA | ||
Polarised Polar | ||
Series ALS70 | ||
Ripple Current 22.9A | ||
Equivalent Series Resistance 36mΩ | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
