KEMET 3300μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS70A332KF350
- RS Stock No.:
- 144-3136
- Mfr. Part No.:
- ALS70A332KF350
- Brand:
- KEMET
Subtotal (1 box of 24 units)*
£572.40
(exc. VAT)
£686.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 48 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 24 + | £23.85 | £572.40 |
*price indicative
- RS Stock No.:
- 144-3136
- Mfr. Part No.:
- ALS70A332KF350
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3300µF | |
| Voltage | 350V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 51 (Dia.) x 105mm | |
| Height | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 22.2mm | |
| Lifetime | 36000h | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | ALS70 | |
| Equivalent Series Resistance | 59mΩ | |
| Ripple Current | 16.2A | |
| Leakage Current | 6000 μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3300µF | ||
Voltage 350V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 51 (Dia.) x 105mm | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 22.2mm | ||
Lifetime 36000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series ALS70 | ||
Equivalent Series Resistance 59mΩ | ||
Ripple Current 16.2A | ||
Leakage Current 6000 μA | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 3300μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS70A332KF350
- KEMET 1500μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS30A152KF350
- EPCOS 4700μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - B43580C4478M
- Vishay 2200μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - MAL210265222E3
- EPCOS 6000μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - B43550C4608Q
- KEMET 7500μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS80A752NF350
- KEMET 10000μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS70A103NP350
- KEMET 4700μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS30A472QH350
